Image is representational - see mfr. specs

ECA-1AM222

Panasonic

Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1AM222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1AM222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,488
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1813
2,000
$0.1727
4,000
$0.1707
6,000
$0.1696
8,000
$0.1687
26,000
$0.1653
50,000
$0.1635
100,000 +
$0.1626
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!