- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM153
Description
+
Cap Aluminum Lytic 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1850mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1AM153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.424
250
$1.157
500
$1.105
1,000
$1.058
2,500
$1.015
5,000
$0.987
7,500
$0.974
10,000 +
$0.972
Click for Quote
Log in
to unlock special pricing