- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM103
Panasonic
ECA-1AM103
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1AM103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1AM103 RoHS compliant?
Yes, ECA-1AM103 is RoHS compliant.
What is the lead time for ECA-1AM103?
The standard lead time for ECA-1AM103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,696
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.306
250
$1.074
500
$0.897
1,000
$0.835
2,500
$0.772
5,000
$0.736
7,500
$0.734
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT