- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM102B
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 630mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Buy all 172 in-stock or the regular minimum order quantity of 2000
Stock lot only:
172
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.1332
2,000
$0.1211
4,000
$0.1184
6,000
$0.1167
8,000
$0.1156
26,000
$0.1109
50,000
$0.1082
100,000
$0.1055
150,000 +
$0.1047
Click for Quote
Log in
to unlock special pricing