Image is representational - see mfr. specs

ECA-1AM102

Panasonic

Electrolytic Aluminum Capacitor - 1000 µF - 10 V - 20% - 10 X 12.5mm - Radial - 5 mm - 630 mA - 2000h - 85°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 10 V - 20% - 10 X 12.5mm - Radial - 5 mm - 630 mA - 2000h - 85°C.
Search Keywords: ECA1AM102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1AM102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 771
Can Ship immediately Buy all 771 in-stock or the regular minimum order quantity of 2000
On Order:
10,000   can ship 7/13/26
Stock lot only:
771
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1847
2,000
$0.1679
4,000
$0.1473
6,000
$0.1389
8,000
$0.1386
26,000
$0.1345
50,000
$0.1342
100,000
$0.1338
150,000 +
$0.1335
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!