- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AHG471B
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000h 105°C Automotive Ammo
Search Keywords: ECA1AHG471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AHG471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1265
4,000
$0.1235
6,000
$0.1219
8,000
$0.1207
26,000
$0.1157
50,000
$0.1130
100,000
$0.1101
150,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing