- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AHG332
Description
+
Electrolytic Aluminum Capacitor - 3300 µF - 10 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1000 mA - 2000h - 105°C.
Search Keywords: ECA1AHG332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AHG332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Ships today, if you order in
On Order:
3,300
can ship 6/15/26
Minimum Order Quantity:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.9767
500
$0.6292
1,000
$0.4963
3,000
$0.4584
5,000
$0.4471
8,000
$0.4460
10,000
$0.4449
15,000 +
$0.4438
Click for Quote
Log in
to unlock special pricing