- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AHG222
Panasonic
ECA-1AHG222
Electrolytic Aluminum Capacitor - 2200 µF - 10 V - 20% - 10 X 20mm - Radial - 5 mm - 760 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 2200 µF - 10 V - 20% - 10 X 20mm - Radial - 5 mm - 760 mA - 2000h - 105°C.
Search Keywords: ECA1AHG222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AHG222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1AHG222 RoHS compliant?
Yes, ECA-1AHG222 is RoHS compliant.
What is the lead time for ECA-1AHG222?
The standard lead time for ECA-1AHG222 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
100
$0.3865
500
$0.3141
2,000
$0.3000
4,000
$0.2831
6,000
$0.2753
10,000
$0.2747
16,000
$0.2680
26,000 +
$0.2645
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT