- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AHG103B
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 1890mA 2000h 105°C Automotive Ammo
Search Keywords: ECA1AHG103B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AHG103B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
49 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
250
$0.7543
500
$0.7430
1,000
$0.7194
2,500
$0.6678
5,000
$0.6578
7,500
$0.6402
10,000
$0.6306
15,000 +
$0.6211
Click for Quote
Log in
to unlock special pricing