- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AHG103
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Automotive Bulk
Search Keywords: ECA1AHG103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AHG103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$0.883
250
$0.826
500
$0.809
1,000
$0.792
2,500
$0.769
5,000
$0.752
7,500
$0.742
10,000 +
$0.735
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT