- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-0JM472
Description
+
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Automotive Bulk
Search Keywords: ECA0JM472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-0JM472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.2897
500
$0.2592
1,000
$0.2586
3,000
$0.2479
5,000
$0.2429
8,000
$0.2423
15,000
$0.2398
25,000 +
$0.2383
Click for Quote
Log in
to unlock special pricing