Image is representational - see mfr. specs

ECA-0JM332

Panasonic

Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Automotive Bulk
Search Keywords: ECA0JM332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-0JM332
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,140
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2130
2,000
$0.1827
4,000
$0.1784
6,000
$0.1746
8,000
$0.1742
26,000
$0.1737
50,000 +
$0.1733
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!