- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-0JM222B
Description
+
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Automotive Ammo
Search Keywords: ECA0JM222B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-0JM222B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$0.2077
2,000
$0.1636
4,000
$0.1565
6,000
$0.1543
10,000
$0.1479
26,000
$0.1421
50,000
$0.1417
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing