Image is representational - see mfr. specs

ECA-0JM153

Panasonic

Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Automotive Bulk
Search Keywords: ECA0JM153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-0JM153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    15000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.977
250
$0.793
500
$0.758
1,000
$0.725
2,500
$0.696
5,000
$0.677
7,500
$0.675
10,000 +
$0.668
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!