- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-0JM103
Description
+
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Automotive Bulk
Search Keywords: ECA0JM103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-0JM103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.4311
1,000
$0.4221
2,500
$0.4103
5,000
$0.4014
7,500
$0.3961
10,000
$0.3924
15,000 +
$0.3872
Click for Quote
Log in
to unlock special pricing