Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-0JHG471

Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105°C Automotive Bulk
Search Keywords: ECA0JHG471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-0JHG471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-0JHG471 RoHS compliant?
Yes, ECA-0JHG471 is RoHS compliant.
What is the lead time for ECA-0JHG471?
The standard lead time for ECA-0JHG471 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1098
2,600
$0.0865
5,000
$0.0828
7,600
$0.0825
25,000
$0.0782
50,000
$0.0751
100,000
$0.0749
150,000 +
$0.0748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!