- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-0JHG331B
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% Radial 105°C Automotive Ammo
Search Keywords: ECA0JHG331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-0JHG331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2,000
$0.0680
4,000
$0.0636
8,000
$0.0607
26,000
$0.0563
50,000
$0.0555
100,000
$0.0547
150,000
$0.0538
250,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments