- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-0JHG153
Description
+
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Automotive Bulk
Search Keywords: ECA0JHG153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-0JHG153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.927
250
$0.829
500
$0.810
1,000
$0.793
2,500
$0.777
5,000
$0.767
7,500
$0.763
10,000 +
$0.761
Click for Quote
Log in
to unlock special pricing