- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- DRC9A14E0L
Description
+
Trans Digital BJT NPN 50V 80mA 3-Pin SSMini3-F3-B T/R
Search Keywords: DRC9A14E0L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:DRC9A14E0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Configuration:Single
-
Maximum Base Emitter Saturation Voltage:N/A
-
Family:DRC9A14E
-
Dimension:1.6 x 0.85 x 0.65(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0297
6,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing