Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

AMBA340915

Motion Sensor 5V Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Motion Sensor 5V Carton
Search Keywords: AMBA340915
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: AMBA340915
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: NPN
Category: Motion Sensor
Sensing Distance: 1.5 m
Operating Temperature: -25 to 75 °C
Dimension: 43 x 29.7 x 46 mm
Interface Type: Open Collector
Maximum Operating Supply Voltage: 5.5 V
Minimum Operating Supply Voltage: 4.5 V
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AMBA340915 discontinued?
Yes, AMBA340915 from Panasonic is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AMBA340915 RoHS compliant?
Yes, AMBA340915 is RoHS compliant.
What is the lead time for AMBA340915?
The standard lead time for AMBA340915 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
3

Join the circuit, keeping you connected to OnlineComponents.com and beyond!