- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALQ1F12RS
Panasonic
ALQ1F12RS
Relay - 10A - 1 FORM C - 12VDC - 20x10x16mm - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Relay - 10A - 1 FORM C - 12VDC - 20x10x16mm - Thru Hole
Search Keywords: ALQ1F12RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ALQ1F12RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ALQ1F12RS RoHS compliant?
Yes, ALQ1F12RS is RoHS compliant.
What is the lead time for ALQ1F12RS?
The standard lead time for ALQ1F12RS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$1.360
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in
to unlock special pricing