- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALQ1F05RS
Panasonic
ALQ1F05RS
Relay - 10A - 1 FORM C - 5VDC - 20x10x16mm - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Relay - 10A - 1 FORM C - 5VDC - 20x10x16mm - Thru Hole
Search Keywords: ALQ1F05RS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ALQ1F05RS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is ALQ1F05RS RoHS compliant?
Yes, ALQ1F05RS is RoHS compliant.
What is the lead time for ALQ1F05RS?
The standard lead time for ALQ1F05RS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
250
$1.360
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in
to unlock special pricing