- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 8TPC22M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
8TPC22M
Cap Tant Polymer 22uF 8VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105A°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Polymer 22uF 8VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105A°C T/R
Search Keywords: 8TPC22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:8TPC22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:TPC
-
Leakage Current:17.6 uA
-
Equivalent Series Resistance:0.07 Ohm
-
Insulation:N/R
-
Lead Diameter:N/R
-
Case Style:Molded2502
-
Capacitance Value:222500uF
-
Case Code:B12501
-
Fail Safe with Built-in Fuse:No2505
-
Construction:Flat2503
Product Guides
+
Frequently Asked Questions
Is 8TPC22M discontinued?
Yes, 8TPC22M from Panasonic is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8TPC22M?
The recommended replacement for 8TPC22M is 20TQC22MYFB from Panasonic, available from OnlineComponents.com.
Is 8TPC22M RoHS compliant?
Yes, 8TPC22M is RoHS compliant.
What is the lead time for 8TPC22M?
The standard lead time for 8TPC22M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.