- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 80SXV47M
Panasonic
80SXV47M
Cap Aluminum Polymer 47uF 80VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 980mA 1000h 125C
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 47uF 80VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 980mA 1000h 125C
Search Keywords: 80SXV47M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 80SXV47M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
Product Guides
+
Frequently Asked Questions
Is 80SXV47M RoHS compliant?
Yes, 80SXV47M is RoHS compliant.
What is the lead time for 80SXV47M?
The standard lead time for 80SXV47M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 4/5/27
Minimum Order Quantity:
400
55 Weeks
can ship
12/3/27
Price (USD)
Qty
Unit Price
400
$3.14
800
$3.04
1,200
$3.02
2,800
$2.84
5,200
$2.72
7,600
$2.66
10,000
$2.62
15,200 +
$2.60
Click for Quote
Log in
to unlock special pricing