- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 80SXE33M
Panasonic
80SXE33M
Conductive Polymer Aluminum Capacitor - 33uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 80SXE33M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |