- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TPF330M9L
Panasonic
6TPF330M9L
Capacitor Tant Polymer - 330uF - 6.3VDC - D3L CASE - 20% - 7.3 X 4.3 X 2.8mm - SMD - 7343 - 0.009 Ohm - 105°C - T/R.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 6TPF330M9L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210050 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Leakage Current: | 207.9 uA |
| Capacitance Value: | 330 uF |
| Lead Diameter: | N/R |
| Case Code: | D3L |
| Insulation: | N/R |
| Case Style: | Molded |
| Equivalent Series Resistance: | 0.009 Ohm |
| Construction: | Flat |
| Family: | TPF |
| Fail Safe with Built-in Fuse: | No2505 |