Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6TPF220M5L

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.005 Ohm 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.005 Ohm 105A°C T/R
Search Keywords: 6TPF220M5L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPF220M5L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Fail Safe with Built-in Fuse:
    No
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.005 Ohm
  • Case Code:
    D3L
  • Insulation:
    N/R
  • Construction:
    Flat
  • Case Style:
    Molded
  • Capacitance Value:
    220 uF
  • Leakage Current:
    138.6 uA
  • Family:
    TPF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6TPF220M5L discontinued?
Yes, 6TPF220M5L from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6TPF220M5L?
The recommended replacement for 6TPF220M5L is 6TPF220M6L from Panasonic, available from OnlineComponents.com.
Is 6TPF220M5L RoHS compliant?
Yes, 6TPF220M5L is RoHS compliant.
What is the lead time for 6TPF220M5L?
The standard lead time for 6TPF220M5L is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in Buy all 71 in-stock or the regular minimum order quantity of 100
Stock lot only:
71
Minimum Order Quantity:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.806
100
$3.460
250
$3.350
625
$3.260
1,250
$3.160
1,875
$3.060
2,500 +
$2.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!