Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6TPE330MIL

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105°C T/R
Search Keywords: 6TPE330MIL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 6TPE330MIL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210080
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Lead Diameter: N/R
Construction: Flat
Leakage Current: 207.9 uA
Case Code: D3L
Fail Safe with Built-in Fuse: No
Capacitance Value: 330 uF
Equivalent Series Resistance: 0.018 Ohm
Case Style: Molded
Family: TPE
Insulation: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6TPE330MIL RoHS compliant?
Yes, 6TPE330MIL is RoHS compliant.
What is the lead time for 6TPE330MIL?
The standard lead time for 6TPE330MIL is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
250
48 Weeks can ship 10/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.54
1,000
$1.36
2,500
$1.35
5,000
$1.34
7,500
$1.20
10,000
$1.19
15,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!