Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6TPE220MI

Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R
Search Keywords: 6TPE220MI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPE220MI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Fail Safe with Built-in Fuse:
    No
  • Family:
    TPE
  • Leakage Current:
    138.6 uA
  • Capacitance Value:
    220 uF
  • Case Code:
    D2E
  • Lead Diameter:
    N/R
  • Construction:
    Flat
  • Case Style:
    Molded
  • Equivalent Series Resistance:
    0.018 Ohm
  • Insulation:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6TPE220MI RoHS compliant?
Yes, 6TPE220MI is RoHS compliant.
What is the lead time for 6TPE220MI?
The standard lead time for 6TPE220MI is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
250
27 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.020
500
$0.999
1,000
$0.977
3,000
$0.943
6,000 +
$0.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!