- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TPC47M
Panasonic
6TPC47M
Cap Tant Polymer 47uF 6.3VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.055 Ohm 105C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Polymer 47uF 6.3VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.055 Ohm 105C T/R
Search Keywords: 6TPC47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:6TPC47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 6TPC47M discontinued?
Yes, 6TPC47M from Panasonic is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6TPC47M?
The recommended replacement for 6TPC47M is 10TPE47MAZB from Panasonic, available from OnlineComponents.com.
Is 6TPC47M RoHS compliant?
Yes, 6TPC47M is RoHS compliant.
What is the lead time for 6TPC47M?
The standard lead time for 6TPC47M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.