- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TPB68M
Panasonic
6TPB68M
Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric]
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 6TPB68M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210080 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |