- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TPB470M
Panasonic
6TPB470M
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 6TPB470M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210080 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Case Style: | Molded |
| Fail Safe with Built-in Fuse: | No |
| Construction: | Flat |
| Lead Diameter: | N/R |
| Case Code: | D4 |
| Family: | TPB |
| Capacitance Value: | 470 uF |
| Insulation: | N/R |
| Equivalent Series Resistance: | 0.035 Ohm |
| Leakage Current: | 296.1 uA |