- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TCF330M9L
Panasonic
6TCF330M9L
POSCAP, TCE Series, 6.3VDC, 330uF, 9m , Chip, 7.3x4.3x2.8
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POSCAP, TCE Series, 6.3VDC, 330uF, 9m , Chip, 7.3x4.3x2.8
Search Keywords: 6TCF330M9L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 6TCF330M9L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is 6TCF330M9L RoHS compliant?
Yes, 6TCF330M9L is RoHS compliant.
What is the lead time for 6TCF330M9L?
The standard lead time for 6TCF330M9L is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 2/18/27
Minimum Order Quantity:
25
52 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
25
$3.70
100
$2.28
250
$2.16
500
$1.85
1,000
$1.71
2,500
$1.70
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing