- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 6TAB47M
Description
+
Cap Tant Polymer 47uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Search Keywords: 6TAB47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:6TAB47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$1.511
1,000
$0.930
1,500
$0.736
2,000 +
$0.721
Click for Quote
Log in
to unlock special pricing