- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 6SVPC820M
Description
+
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105ƒA€A°C T/R
Search Keywords: 6SVPC820M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:6SVPC820M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Equivalent Series Resistance:0.012 Ohm
-
Lead Diameter:N/R
-
Dimension:11.9 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Lifetime:2000 h
-
Leakage Current:1033@2Min uA
-
Family:SVPC
-
Capacitance Value:8202206uF
-
Construction:Cylindrical2207
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
400
$0.923
800
$0.858
1,200
$0.812
2,800
$0.763
5,200
$0.754
7,600
$0.752
10,000
$0.750
15,200 +
$0.748
Click for Quote
Log in
to unlock special pricing