Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SVPC100MY

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.025 Ohm 2150mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.025 Ohm 2150mA 2000h 105ƒA€A°C T/R
Search Keywords: 6SVPC100MY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 6SVPC100MY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Capacitance Value: 100 uF
Lead Diameter: N/R
Lifetime: 2000 h
Leakage Current: 300@2Min uA
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.025 Ohm
Maximum Operating Temperature: 105 °C
Construction: Cylindrical
Family: SVPC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SVPC100MY RoHS compliant?
Yes, 6SVPC100MY is RoHS compliant.
What is the lead time for 6SVPC100MY?
The standard lead time for 6SVPC100MY is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,982
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
55 Weeks can ship 12/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2981
3,000
$0.2918
6,000
$0.2855
7,500
$0.2835
10,500
$0.2805
15,000
$0.2772
25,500 +
$0.2724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!