Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SVP47M

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R
Search Keywords: 6SVP47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVP47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Equivalent Series Resistance:
    0.07 Ohm
  • Capacitance Value:
    47 uF
  • Lead Diameter:
    N/R
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    148@2Min uA
  • Dimension:
    5.9 x 5mm mm
  • Family:
    SVP
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SVP47M RoHS compliant?
Yes, 6SVP47M is RoHS compliant.
What is the lead time for 6SVP47M?
The standard lead time for 6SVP47M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
1500
42 Weeks can ship 7/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.531
3,000
$0.529
6,000
$0.528
7,500
$0.527
10,500
$0.525
15,000
$0.524
25,500
$0.523
51,000 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!