Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SVP100M

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105°C T/R
Search Keywords: 6SVP100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVP100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Lead Diameter:
    N/R
  • Leakage Current:
    126@2Min uA
  • Family:
    SVP
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    5.9 x 6.3mm mm
  • Lifetime:
    2000 h
  • Equivalent Series Resistance:
    0.04 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SVP100M RoHS compliant?
Yes, 6SVP100M is RoHS compliant.
What is the lead time for 6SVP100M?
The standard lead time for 6SVP100M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.890
3,000
$0.832
5,000
$0.804
8,000
$0.779
10,000
$0.767
15,000
$0.745
25,000
$0.718
50,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!