Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SEPC560MW

Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R
Search Keywords: 6SEPC560MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SEPC560MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Leakage Current:
    705@2Min uA
  • Dimension:
    9(Max) x 6.3mm mm
  • Lifetime:
    5000 h
  • Lead Diameter:
    0.45 mm
  • Equivalent Series Resistance:
    0.007 Ohm
  • Lead Pitch For Radial:
    2.5 mm
  • Family:
    SEPC
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    5602206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SEPC560MW RoHS compliant?
Yes, 6SEPC560MW is RoHS compliant.
What is the lead time for 6SEPC560MW?
The standard lead time for 6SEPC560MW is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,710
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 11/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.536
1,000
$0.531
2,500
$0.529
5,000
$0.528
7,500
$0.527
10,000
$0.525
15,000
$0.524
25,000 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!