Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SEPC470MX

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105ƒA€A°C T/R
Search Keywords: 6SEPC470MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 6SEPC470MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Equivalent Series Resistance: 0.008 Ohm
Lifetime: 5000 h
Leakage Current: 592@2Min uA
Family: SEPC
Lead Diameter: 0.6 mm
Dimension: 9(Max) x 8mm mm
Lead Pitch For Radial: 3.5 mm
Capacitance Value: 4702206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SEPC470MX RoHS compliant?
Yes, 6SEPC470MX is RoHS compliant.
What is the lead time for 6SEPC470MX?
The standard lead time for 6SEPC470MX is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,359
Can Ship immediately
Minimum Order Quantity:
150
55 Weeks can ship 12/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.5006
600
$0.4696
1,000
$0.4552
2,600
$0.4283
5,000
$0.4098
7,600
$0.3980
10,000
$0.3903
15,000 +
$0.3788
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!