Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SEPC470MW

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R
Search Keywords: 6SEPC470MW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 6SEPC470MW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lifetime: 5000 h
Leakage Current: 592@2Min uA
Equivalent Series Resistance: 0.007 Ohm
Family: SEPC
Lead Pitch For Radial: 2.5 mm
Dimension: 9(Max) x 6.3mm mm
Lead Diameter: 0.45 mm
Capacitance Value: 4702206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SEPC470MW RoHS compliant?
Yes, 6SEPC470MW is RoHS compliant.
What is the lead time for 6SEPC470MW?
The standard lead time for 6SEPC470MW is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.658
1,000
$0.587
2,500
$0.568
5,000
$0.545
7,500
$0.544
10,000
$0.542
15,000
$0.541
25,000 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!