Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

6SEPC1500M

Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105ƒA€A°C Bulk
Search Keywords: 6SEPC1500M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 6SEPC1500M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Lifetime: 2000 h
Dimension: 13(Max) x 10 mm
Lead Pitch For Radial: 5 mm
Family: SEPC
Construction: Aluminum Cylindrical Can
Leakage Current: 1890@2Min uA
Capacitance Value: 1500 uF
Maximum Operating Temperature: 105 °C
Lead Diameter: 0.6 mm
Equivalent Series Resistance: 0.01 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SEPC1500M RoHS compliant?
Yes, 6SEPC1500M is RoHS compliant.
What is the lead time for 6SEPC1500M?
The standard lead time for 6SEPC1500M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 712
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 12/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.45
400
$1.36
600
$1.27
1,000
$1.23
2,600
$1.22
5,000
$1.21
7,600
$1.20
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!