描述
+
Capacitor, Aluminum Organic Polymer, 6.3VDC, 820uF, 12mohm, 10x13mm, T&A Box | Panasonic Electronic Components...
搜索关键词: 6SEP820MT
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:6SEP820M+T
-
计量单位:每 件
-
RoHS:是
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
500
Frequently Asked Questions
Is 6SEP820M+T RoHS compliant?
Yes, 6SEP820M+T is RoHS compliant.
What is the lead time for 6SEP820M+T?
The standard lead time for 6SEP820M+T is approximately 26 days. In-stock quantities ship from OnlineComponents.com.