- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 6SEP330M
Panasonic
6SEP330M
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:6SEP330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Lead Diameter:0.5 mm
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:330 uF
-
Lead Pitch For Radial:5 mm
-
Lifetime:3000 h
-
Leakage Current:416@2Min uA
-
Equivalent Series Resistance:0.025 Ohm
-
Dimension:8(Max) x 10mm mm
-
Family:SEP