- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 6SEP150M
Panasonic
6SEP150M
Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105ƒA€A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:6SEP150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:7(Max) x 8mm mm
-
Lead Pitch For Radial:3.5 mm
-
Leakage Current:472@2Min uA
-
Equivalent Series Resistance:0.035 Ohm
-
Lead Diameter:0.45 mm
-
Family:SEP
-
Lifetime:3000 h
-
Construction:Aluminum Cylindrical Can2207
-
Capacitance Value:1502206uF