- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 63SXV68M
Panasonic
63SXV68M
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1030mA 1000h 125C
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1030mA 1000h 125C
Search Keywords: 63SXV68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:63SXV68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Frequently Asked Questions
Is 63SXV68M RoHS compliant?
Yes, 63SXV68M is RoHS compliant.
What is the lead time for 63SXV68M?
The standard lead time for 63SXV68M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
55 Weeks
can ship
11/17/27
Price (USD)
Qty
Unit Price
400
$1.65
800
$1.58
1,200
$1.52
2,800
$1.48
5,200
$1.44
7,600
$1.43
10,000
$1.42
15,200 +
$1.41
Click for Quote
Log in
to unlock special pricing