- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 63SXV18M
Panasonic
63SXV18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125C
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125C
Search Keywords: 63SXV18M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:63SXV18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 63SXV18M RoHS compliant?
Yes, 63SXV18M is RoHS compliant.
What is the lead time for 63SXV18M?
The standard lead time for 63SXV18M is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$1.120
500
$0.840
750
$0.784
1,000 +
$0.769
Click for Quote
Log in
to unlock special pricing