- Home ›
- All Products›
- 50SVT18M
Panasonic
50SVT18M
Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
Search Keywords: 50SVT18M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:50SVT18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 50SVT18M RoHS compliant?
Yes, 50SVT18M is RoHS compliant.
What is the lead time for 50SVT18M?
The standard lead time for 50SVT18M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$1.131
500
$0.848
750
$0.792
1,000 +
$0.776
Click for Quote
Log in
to unlock special pricing