Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

50SVPF18M

Cap Aluminum Polymer 18uF 50VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2700mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 18uF 50VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2700mA 5000h 105A°C T/R
Search Keywords: 50SVPF18M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    50SVPF18M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lifetime:
    5000 h
  • Leakage Current:
    180@2Min uA
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Dimension:
    6.9 x 8mm mm
  • Family:
    SVPF
  • Equivalent Series Resistance:
    0.035 Ohm
  • Capacitance Value:
    182206uF
  • Construction:
    Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50SVPF18M RoHS compliant?
Yes, 50SVPF18M is RoHS compliant.
What is the lead time for 50SVPF18M?
The standard lead time for 50SVPF18M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.604
3,000
$0.568
5,000
$0.547
8,000
$0.546
10,000
$0.524
15,000
$0.518
25,000 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!