Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

50SVPF10M

Cap Aluminum Polymer 10uF 50VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 2500mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 10uF 50VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 2500mA 5000h 105A°C T/R
Search Keywords: 50SVPF10M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 50SVPF10M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Family: SVPF
Equivalent Series Resistance: 0.04 Ohm
Leakage Current: 100@2Min uA
Dimension: 5.9 x 6.3mm mm
Lifetime: 5000 h
Construction: Cylindrical2207
Capacitance Value: 102206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50SVPF10M RoHS compliant?
Yes, 50SVPF10M is RoHS compliant.
What is the lead time for 50SVPF10M?
The standard lead time for 50SVPF10M is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
60 Weeks can ship 12/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.958
3,000
$0.894
5,000
$0.865
8,000
$0.838
10,000
$0.825
15,000
$0.801
25,000 +
$0.772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!